
SXO53L3D481-100.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53L3D481-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53L3D481-100.000M |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 85,82000 Kč | 858,20 Kč |
| 50 | 84,58160 Kč | 4 229,08 Kč |
| 500 | 82,12896 Kč | 41 064,48 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

