
SWS83412D48-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS83412D48-32.768KTR-ND - Tape & Reel (TR) 5173-SWS83412D48-32.768KCT-ND - Cut Tape (CT) 5173-SWS83412D48-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS83412D48-32.768K |
Description | CRYSTAL 32.768KHZ 12PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12pF 50 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 22,33400 Kč | 223,34 Kč |
| 25 | 21,11720 Kč | 527,93 Kč |
| 50 | 20,24580 Kč | 1 012,29 Kč |
| 100 | 19,41020 Kč | 1 941,02 Kč |
| 250 | 18,35476 Kč | 4 588,69 Kč |
| 500 | 17,59612 Kč | 8 798,06 Kč |
| 1 000 | 16,86863 Kč | 16 868,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,77754 Kč | 47 332,62 Kč |
| 6 000 | 15,12643 Kč | 90 758,58 Kč |
| 9 000 | 14,75837 Kč | 132 825,33 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


