SXO75L3C481-125.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC75C3D48C2-100.000M

DigiKey Part Number
5173-SVC75C3D48C2-100.000M-ND
Manufacturer
Manufacturer Product Number
SVC75C3D48C2-100.000M
Description
XTAL OSC VCXO 100.0000MHZ CMOS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1301,86000 Kč301,86 Kč
10262,34600 Kč2 623,46 Kč
25248,12040 Kč6 203,01 Kč
50237,88600 Kč11 894,30 Kč
100228,08100 Kč22 808,10 Kč
400210,50000 Kč84 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:301,86000 Kč
Unit Price with VAT:365,25060 Kč