TCXO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC32C33R17-20.000M

DigiKey Part Number
2388-STC32C33R17-20.000M-ND
Manufacturer
Manufacturer Product Number
STC32C33R17-20.000M
Description
XTAL OSC TCXO 20.0000MHZ CMOS
Customer Reference
Detailed Description
20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 262,79 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1057,74000 Kč577,40 Kč
5054,99520 Kč2 749,76 Kč
10048,12240 Kč4 812,24 Kč
50046,74784 Kč23 373,92 Kč
Unit Price without VAT:59,15000 Kč
Unit Price with VAT:71,57150 Kč