Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR32CN-32.768K

DigiKey Part Number
2388-SLR32CN-32.768K-ND
Manufacturer
Manufacturer Product Number
SLR32CN-32.768K
Description
IC RTC CLK/CALENDAR I2C 10SMD
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suntsu Electronics, Inc
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, RAM
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
2.5V ~ 5V
Voltage - Supply, Battery
1.6V ~ 5V
Current - Timekeeping (Max)
500nA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč