SCNRJ-1010GGNSNN-484H5SORTH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNRJ-1010GGNSNN-484H5SORTH

DigiKey Part Number
2388-SCNRJ-1010GGNSNN-484H5SORTH-ND
Manufacturer
Manufacturer Product Number
SCNRJ-1010GGNSNN-484H5SORTH
Description
10/100 BASE-T SINGLEPORT RJ45
Customer Reference
Detailed Description
Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suntsu Electronics, Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p10c (RJ50)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 248,15 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,62000 Kč40,62 Kč
1035,34900 Kč353,49 Kč
5033,10300 Kč1 655,15 Kč
10031,59700 Kč3 159,70 Kč
50026,32912 Kč13 164,56 Kč
Unit Price without VAT:40,62000 Kč
Unit Price with VAT:49,15020 Kč