
SCNBN-J2150-SORPM | |
---|---|
DigiKey Part Number | 2388-SCNBN-J2150-SORPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J2150-SORPM |
Description | DUAL BNC JACK PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SCNBN-J2150-SORPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 141,02000 Kč | 141,02 Kč |
10 | 123,31400 Kč | 1 233,14 Kč |
50 | 104,35840 Kč | 5 217,92 Kč |
100 | 99,15080 Kč | 9 915,08 Kč |
500 | 94,77650 Kč | 47 388,25 Kč |
Unit Price without VAT: | 141,02000 Kč |
---|---|
Unit Price with VAT: | 170,63420 Kč |