
SCNBN-J1250-SORPM | |
|---|---|
DigiKey Part Number | 5173-SCNBN-J1250-SORPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1250-SORPM |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 2 |
Packaging Bulk | Features Board Lock |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Nickel |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 500 | 24,88430 Kč | 12 442,15 Kč |
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






