
SCNBN-J1175-SOREM | |
|---|---|
DigiKey Part Number | 2388-SCNBN-J1175-SOREM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1175-SOREM |
Description | CONN BNC JACK R/A 75 OHM |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Nickel |
Impedance 75 Ohms | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 58,16400 Kč | 581,64 Kč |
| 50 | 51,44520 Kč | 2 572,26 Kč |
| 100 | 45,35570 Kč | 4 535,57 Kč |
| 500 | 42,20598 Kč | 21 102,99 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |

