SCNBN-J1150-SOIPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCNBN-J1150-SOIPM

DigiKey Part Number
5173-SCNBN-J1150-SOIPM-ND
Manufacturer
Manufacturer Product Number
SCNBN-J1150-SOIPM
Description
CONN BNC JACK STR 50 OHM ISO
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Isolated
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Nickel
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1034,48000 Kč344,80 Kč
50026,15336 Kč13 076,68 Kč
1 00024,90510 Kč24 905,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč