20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAX2148EA4B-20.000M

DigiKey Part Number
2388-SAX2148EA4B-20.000M-ND
Manufacturer
Manufacturer Product Number
SAX2148EA4B-20.000M
Description
CRYSTAL 20.000M 8PF SMD
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,07600 Kč130,76 Kč
5011,75420 Kč587,71 Kč
10010,44440 Kč1 044,44 Kč
5009,91972 Kč4 959,86 Kč
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč