
SAX21410FA4B-20.000M | |
---|---|
DigiKey Part Number | 2388-SAX21410FA4B-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21410FA4B-20.000M |
Description | CRYSTAL 20.000M 10PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SAX21410FA4B-20.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 13,10200 Kč | 131,02 Kč |
50 | 11,78560 Kč | 589,28 Kč |
100 | 10,47750 Kč | 1 047,75 Kč |
500 | 9,95340 Kč | 4 976,70 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |