4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG127-5.08-04P-14-1000L(H)

DigiKey Part Number
2388-DG127-5.08-04P-14-1000L(H)-ND
Manufacturer
Degson
Manufacturer Product Number
DG127-5.08-04P-14-1000L(H)
Description
Terminal Blocks, Wire to Board
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Degson
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Copper Alloy - Nickel Plated
Current
12 A
Screw Material - Plating
Steel - Zinc Plated
Voltage
300 V
Torque - Screw
0.34 Nm (3.04 Lb-In)
Wire Gauge
14-26 AWG
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 630
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 251,12 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1032,12700 Kč321,27 Kč
5026,37340 Kč1 318,67 Kč
10019,82210 Kč1 982,21 Kč
50019,40216 Kč9 701,08 Kč
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč