Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 301.7 CFM (8.45m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGC0384BX-1000U-S9H

DigiKey Part Number
259-XGC0384BX-1000U-S9H-ND
Manufacturer
Manufacturer Product Number
XGC0384BX-1000U-S9H
Description
48VDC FAN 120X38MM TACH/PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 301.7 CFM (8.45m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XGC0384BX-1000U-S9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
301.7 CFM (8.45m³/min)
Static Pressure
5.580 in H2O (1389.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
75.0dB(A)
Power (Watts)
101 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
2.10A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
481 188,25500 Kč57 036,24 Kč
Unit Price without VAT:1 188,25500 Kč
Unit Price with VAT:1 437,78855 Kč