


VG40561BX-000U-A9H | |
|---|---|
DigiKey Part Number | 259-VG40561BX-000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | VG40561BX-000U-A9H |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | VG40561BX-000U-A9H Models |
Category | Features Auto Restart |
Mfr | Noise 65.0dB(A) |
Series | Power (Watts) 16.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CUR, TUV, UL |
Width 56.00mm | Current Rating (Amps) 1.40A |
Air Flow 25.0 CFM (0.700m³/min) | Voltage Range 6.1 ~ 13.2VDC |
Static Pressure 6.190 in H2O (1541.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 985,98213 Kč | 78 878,57 Kč |
| Unit Price without VAT: | 985,98213 Kč |
|---|---|
| Unit Price with VAT: | 1 193,03838 Kč |

