Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

UF3H3-700B

DigiKey Part Number
259-2065-ND
Manufacturer
Manufacturer Product Number
UF3H3-700B
Description
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UF3H3-700B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
100 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 17mm L x 17mm H
Approval Agency
CE
Width
3.00mm
Weight
0.003 lb (1.36 g)
Air Flow
0.575 CFM (0.016m³/min)
Current Rating (Amps)
0.037A
Static Pressure
0.085 in H2O (21.2 Pa)
Voltage Range
2 ~ 3.5VDC
Bearing Type
Vapo-Bearing™
Material - Frame
Liquid Crystal Polymer (LCP)
Fan Type
Material - Blade
Liquid Crystal Polymer (LCP)
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1539,53000 Kč539,53 Kč
10434,06600 Kč4 340,66 Kč
25395,22000 Kč9 880,50 Kč
50367,61980 Kč18 380,99 Kč
100353,54240 Kč35 354,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,53000 Kč
Unit Price with VAT:652,83130 Kč