UF3H3-700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1 055
Unit Price: 401,48000 Kč
Datasheet
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
UF3H3-700
UF3H3-700
Sunon Demonstrates the Autorestart and Reverse Airflow Features

UF3H3-700

DigiKey Part Number
259-1524-ND
Manufacturer
Manufacturer Product Number
UF3H3-700
Description
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 17mm L x 17mm H
Width
3.00mm
Air Flow
0.575 CFM (0.016m³/min)
Static Pressure
0.085 in H2O (21.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
32.0dB(A)
Power (Watts)
100 mW
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.003 lb (1.36 g)
Current Rating (Amps)
0.037A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes