Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 3 Wire Leads
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

UF3H3-500-TC

DigiKey Part Number
259-UF3H3-500-TC-ND
Manufacturer
Manufacturer Product Number
UF3H3-500-TC
Description
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.575 CFM (0.016m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
UF3H3-500-TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 17mm L x 17mm H
Width
3.00mm
Air Flow
0.575 CFM (0.016m³/min)
Static Pressure
0.085 in H2O (21.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
100 mW
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.003 lb (1.36 g)
Current Rating (Amps)
0.037A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Magnesium
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1407,36000 Kč407,36 Kč
10328,47200 Kč3 284,72 Kč
25299,25520 Kč7 481,38 Kč
50278,43340 Kč13 921,67 Kč
100262,60100 Kč26 260,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,36000 Kč
Unit Price with VAT:492,90560 Kč