




UF3C3-700-TC | |
|---|---|
DigiKey Part Number | 259-UF3C3-700-TC-ND |
Manufacturer | |
Manufacturer Product Number | UF3C3-700-TC |
Description | FAN AXIAL 12X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.218 CFM (0.006m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UF3C3-700-TC Models |
Category | Noise 28.3dB(A) |
Mfr | Power (Watts) 300 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 12mm L x 12mm H | Approval Agency CE |
Width 3.00mm | Weight 0.002 lb (0.91 g) |
Air Flow 0.218 CFM (0.006m³/min) | Current Rating (Amps) 0.097A |
Static Pressure 0.076 in H2O (18.9 Pa) | Voltage Range 2 ~ 3.5VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Liquid Crystal Polymer (LCP) |
Fan Type | Material - Blade Liquid Crystal Polymer (LCP) |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,37000 Kč | 428,37 Kč |
| 10 | 345,28400 Kč | 3 452,84 Kč |
| 25 | 314,53440 Kč | 7 863,36 Kč |
| 50 | 292,63600 Kč | 14 631,80 Kč |
| 100 | 277,06530 Kč | 27 706,53 Kč |
| Unit Price without VAT: | 428,37000 Kč |
|---|---|
| Unit Price with VAT: | 518,32770 Kč |




