




UB3F3-500-TC | |
|---|---|
DigiKey Part Number | 259-2016-ND |
Manufacturer | |
Manufacturer Product Number | UB3F3-500-TC |
Description | FAN BLOWER 15X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.170 CFM (0.005m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB3F3-500-TC Models |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 100 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 15mm L x 15mm H | Approval Agency CE |
Width 3.00mm | Weight 0.003 lb (1.36 g) |
Air Flow 0.170 CFM (0.005m³/min) | Current Rating (Amps) 0.038A |
Static Pressure 0.136 in H2O (33.9 Pa) | Voltage Range 2 ~ 3.5VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Liquid Crystal Polymer (LCP) |
Fan Type | Material - Blade Liquid Crystal Polymer (LCP) |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,18000 Kč | 409,18 Kč |
| 10 | 330,05900 Kč | 3 300,59 Kč |
| 25 | 300,69440 Kč | 7 517,36 Kč |
| 50 | 279,77240 Kč | 13 988,62 Kč |
| 100 | 264,07230 Kč | 26 407,23 Kč |
| Unit Price without VAT: | 409,18000 Kč |
|---|---|
| Unit Price with VAT: | 495,10780 Kč |








