



UB3C3-700B | |
|---|---|
DigiKey Part Number | 259-2053-ND |
Manufacturer | |
Manufacturer Product Number | UB3C3-700B |
Description | FAN BLOWER 12X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB3C3-700B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 12mm L x 12mm H | |
Width | 3.00mm | |
Air Flow | 0.094 CFM (0.003m³/min) | |
Static Pressure | 0.092 in H2O (23.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.002 lb (0.91 g) | |
Current Rating (Amps) | 0.036A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 355,95810 Kč | 355 958,10 Kč |
| Unit Price without VAT: | 355,95810 Kč |
|---|---|
| Unit Price with VAT: | 430,70930 Kč |


