UB3C3-700 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 522
Unit Price: 401,48000 Kč
Datasheet
Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 2 Wire Leads
UB3C3-700
UB3C3-700
Sunon Demonstrates the Autorestart and Reverse Airflow Features

UB3C3-700

DigiKey Part Number
259-1526-ND
Manufacturer
Manufacturer Product Number
UB3C3-700
Description
FAN BLOWER 12X3MM VAPO 3VDC WIRE
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 12mm L x 12mm H
Width
3.00mm
Air Flow
0.094 CFM (0.003m³/min)
Static Pressure
0.092 in H2O (23.0 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
26.0dB(A)
Power (Watts)
100 mW
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.002 lb (0.91 g)
Current Rating (Amps)
0.036A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes