TA001-11002 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 12
Unit Price: 1 466,13000 Kč
Datasheet
- Round Fansink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA001-11002

DigiKey Part Number
259-1539-ND
Manufacturer
Manufacturer Product Number
TA001-11002
Description
LED HEATSINK W/FAN 12V 86X30MM
Customer Reference
Detailed Description
- Round Fansink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
-
Packaging
Bulk
Part Status
Active
Type
Fansink
For Use With/Related Products
-
Shape
Round
Storage/Refrigeration Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.