



SP103A-1123LBT.GN | |
|---|---|
DigiKey Part Number | 259-1389-ND |
Manufacturer | |
Manufacturer Product Number | SP103A-1123LBT.GN |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 78.0 CFM (2.18m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SP103A-1123LBT.GN Models |
Category | Noise 39.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 11.00W |
Series | RPM 2300 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.2 lbs (550 g) |
Width 38.00mm | Current Rating (Amps) 0.110A |
Air Flow 78.0 CFM (2.18m³/min) | Voltage Range 85 ~ 125VAC |
Static Pressure 0.130 in H2O (32.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OA109AP-11-2TB | Orion Fans | 780 | 1053-1005-ND | 545,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,65000 Kč | 560,65 Kč |
| 10 | 450,84800 Kč | 4 508,48 Kč |
| 40 | 390,85150 Kč | 15 634,06 Kč |
| 80 | 367,96900 Kč | 29 437,52 Kč |
| Unit Price without VAT: | 560,65000 Kč |
|---|---|
| Unit Price with VAT: | 678,38650 Kč |



















