SP102A-1123MBT.GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP102A-1123MBT.GN
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SP102A-1123MBT.GN

DigiKey Part Number
259-1644-ND
Manufacturer
Manufacturer Product Number
SP102A-1123MBT.GN
Description
FAN AXIAL 119X38.5MM 115VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.50mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
15.00W
RPM
2700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
1.2 lbs (550 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 657
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,86000 Kč281,86 Kč
10231,59200 Kč2 315,92 Kč
40224,97200 Kč8 998,88 Kč
Manufacturers Standard Package
Unit Price without VAT:281,86000 Kč
Unit Price with VAT:341,05060 Kč