




SP101AT-1122HST.GN | |
|---|---|
DigiKey Part Number | 259-1976-ND |
Manufacturer | |
Manufacturer Product Number | SP101AT-1122HST.GN |
Description | FAN AXIAL 119X25.5MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Sleeve 78.0 CFM (2.18m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SP101AT-1122HST.GN Models |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 46.0dB(A) |
Series | Power (Watts) 18.00W |
Packaging Bulk | RPM 2300 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.727 lb (329.76 g) |
Width 25.50mm | Current Rating (Amps) 0.190A |
Air Flow 78.0 CFM (2.18m³/min) | Material - Frame Aluminum |
Static Pressure 0.160 in H2O (39.8 Pa) | Base Product Number |
Bearing Type Sleeve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 10 | 391,55000 Kč | 3 915,50 Kč |
| 40 | 383,32900 Kč | 15 333,16 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |












