Heat Sink Intel LGA4677 2U Passive CPU Cooler Aluminum, Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Intel LGA4677 2U Passive CPU Cooler Aluminum, Copper Top Mount
SUNON Cooling Solutions for EV Charging Stations
Discover the Future of Efficient Computing with SUNON's Cooling Modules

SM421-21002Y

DigiKey Part Number
259-SM421-21002Y-ND
Manufacturer
Manufacturer Product Number
SM421-21002Y
Description
INTEL CPU COOLER MODULE 118X78X6
Customer Reference
Detailed Description
Heat Sink Intel LGA4677 2U Passive CPU Cooler Aluminum, Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
4.646" (118.00mm)
Width
3.071" (78.00mm)
Diameter
-
Fin Height
2.519" (64.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 711,97000 Kč1 711,97 Kč
181 449,30556 Kč26 087,50 Kč
361 392,86139 Kč50 143,01 Kč
541 360,90370 Kč73 488,80 Kč
1081 308,02176 Kč141 266,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 711,97000 Kč
Unit Price with VAT:2 071,48370 Kč