Heat Sink Intel LGA4189 2U Passive CPU Cooler Aluminum, Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Intel LGA4189 2U Passive CPU Cooler Aluminum, Copper Top Mount
SUNON Cooling Solutions for EV Charging Stations
Discover the Future of Efficient Computing with SUNON's Cooling Modules

SM420-20001Y

DigiKey Part Number
259-SM420-20001Y-ND
Manufacturer
Manufacturer Product Number
SM420-20001Y
Description
COOLING MODULE 113 * 78 *64MM
Customer Reference
Detailed Description
Heat Sink Intel LGA4189 2U Passive CPU Cooler Aluminum, Copper Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
4.449" (113.00mm)
Width
3.071" (78.00mm)
Diameter
-
Fin Height
2.519" (64.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 389,44000 Kč1 389,44 Kč
161 184,14313 Kč18 946,29 Kč
321 137,98656 Kč36 415,57 Kč
Unit Price without VAT:1 389,44000 Kč
Unit Price with VAT:1 681,22240 Kč