



SM320-21001Y | |
|---|---|
DigiKey Part Number | 259-SM320-21001Y-ND |
Manufacturer | |
Manufacturer Product Number | SM320-21001Y |
Description | INTEL CPU COOLER MODULE 118X78X3 |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA4677 1U Passive CPU Cooler Aluminum, Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 4.646" (118.00mm) | |
Width | 3.071" (78.00mm) | |
Diameter | - | |
Fin Height | 1.198" (30.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,12000 Kč | 1 370,12 Kč |
| 10 | 1 199,59500 Kč | 11 995,95 Kč |
| 30 | 1 126,26967 Kč | 33 788,09 Kč |
| 60 | 1 082,43283 Kč | 64 945,97 Kč |
| 120 | 1 040,36167 Kč | 124 843,40 Kč |
| Unit Price without VAT: | 1 370,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 657,84520 Kč |

