


SM316-20001Y | |
|---|---|
DigiKey Part Number | 259-SM316-20001Y-ND |
Manufacturer | |
Manufacturer Product Number | SM316-20001Y |
Description | COOLING MODULE 113*78*24.7MM |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA4189 1U Passive CPU Cooler Aluminum, Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 4.449" (113.00mm) | |
Width | 3.071" (78.00mm) | |
Diameter | - | |
Fin Height | 0.972" (24.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,68000 Kč | 1 154,68 Kč |
| 16 | 983,95313 Kč | 15 743,25 Kč |
| Unit Price without VAT: | 1 154,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,16280 Kč |

