Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount
SUNON Cooling Solutions for EV Charging Stations
Discover the Future of Efficient Computing with SUNON's Cooling Modules

SA000-12016

DigiKey Part Number
259-1680-ND
Manufacturer
Manufacturer Product Number
SA000-12016
Description
PUSHPIN HEATSINK 31X31X10MM
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.236" (31.40mm)
Width
1.236" (31.40mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1076,34900 Kč763,49 Kč
2572,40120 Kč1 810,03 Kč
5069,55380 Kč3 477,69 Kč
20064,21295 Kč12 842,59 Kč
40061,70630 Kč24 682,52 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč