



PMD2406PMB1-A.(2).GN | |
|---|---|
DigiKey Part Number | 259-1408-ND |
Manufacturer | |
Manufacturer Product Number | PMD2406PMB1-A.(2).GN |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 56.5 CFM (1.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PMD2406PMB1-A.(2).GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 56.5 CFM (1.58m³/min) | |
Static Pressure | 0.920 in H2O (229.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.0dB(A) | |
Power (Watts) | 10.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.430A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,34000 Kč | 718,34 Kč |
| 10 | 576,56300 Kč | 5 765,63 Kč |
| 25 | 524,69800 Kč | 13 117,45 Kč |
| 50 | 487,95580 Kč | 24 397,79 Kč |
| 100 | 478,25040 Kč | 47 825,04 Kč |
| Unit Price without VAT: | 718,34000 Kč |
|---|---|
| Unit Price with VAT: | 869,19140 Kč |


















