



PFE0514B1-000U-S99 | |
|---|---|
DigiKey Part Number | 259-1674-ND |
Manufacturer | |
Manufacturer Product Number | PFE0514B1-000U-S99 |
Description | FAN AXIAL 140X50.8MM 48VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 250.3 CFM (7.01m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFE0514B1-000U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 50.80mm | |
Air Flow | 250.3 CFM (7.01m³/min) | |
Static Pressure | 1.430 in H2O (356.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 63.4dB(A) | |
Power (Watts) | 22.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 288,15033 Kč | 38 644,51 Kč |
| Unit Price without VAT: | 1 288,15033 Kč |
|---|---|
| Unit Price with VAT: | 1 558,66190 Kč |



