PF92251B1-1000U-S99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 310,77040 Kč
Datasheet
Image for PF92251B1-1000U-S99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF92251B1-1000U-S99

DigiKey Part Number
259-PF92251B1-1000U-S99-ND
Manufacturer
Manufacturer Product Number
PF92251B1-1000U-S99
Description
12VDC FAN 92X25MM TACH/PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF92251B1-1000U-S99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
75.0 CFM (2.10m³/min)
Static Pressure
0.350 in H2O (87.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
46.1dB(A)
Power (Watts)
4.32 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.360A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
56281,29446 Kč15 752,49 Kč
Manufacturers Standard Package
Unit Price without VAT:281,29446 Kč
Unit Price with VAT:340,36630 Kč