Fan Blower 12VDC Rectangular/Rounded - 75.7mm L x 75.6mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF75301B1-1B00U-A99

DigiKey Part Number
259-PF75301B1-1B00U-A99-ND
Manufacturer
Manufacturer Product Number
PF75301B1-1B00U-A99
Description
Thermal Products
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 75.7mm L x 75.6mm H Ball 15.5 CFM (0.434m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF75301B1-1B00U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.7mm L x 75.6mm H
Width
30.00mm
Air Flow
15.5 CFM (0.434m³/min)
Static Pressure
0.570 in H2O (142.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
42.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1521,59000 Kč521,59 Kč
10419,70800 Kč4 197,08 Kč
25382,18040 Kč9 554,51 Kč
50355,50460 Kč17 775,23 Kč
150340,94453 Kč51 141,68 Kč
Manufacturers Standard Package
Unit Price without VAT:521,59000 Kč
Unit Price with VAT:631,12390 Kč