
PF60381BX-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF60381BX-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF60381BX-1000U-A9H |
Description | FAN 60X38MM 12VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 75.2 CFM (2.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF60381BX-1000U-A9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 75.2 CFM (2.11m³/min) | |
Static Pressure | 3.570 in H2O (889.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 67.0dB(A) | |
Power (Watts) | 30 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.50A | |
Voltage Range | 7.7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,07000 Kč | 620,07 Kč |
| 10 | 535,17600 Kč | 5 351,76 Kč |
| Unit Price without VAT: | 620,07000 Kč |
|---|---|
| Unit Price with VAT: | 750,28470 Kč |


