Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF60251B2-1000U-A99

DigiKey Part Number
259-PF60251B2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
PF60251B2-1000U-A99
Description
FAN AXIAL 12VDC 60X25MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PF60251B2-1000U-A99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
31.5 CFM (0.882m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
40.7dB(A)
Power (Watts)
1.98 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.165A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
200258,50640 Kč51 701,28 Kč
Manufacturers Standard Package
Unit Price without VAT:258,50640 Kč
Unit Price with VAT:312,79274 Kč