MF70151V1-1000U-A99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF70151V2-1000U-A99

DigiKey Part Number
259-MF70151V2-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF70151V2-1000U-A99
Description
FAN AXIAL 12VDC 70X15MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 23.1 CFM (0.647m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
23.1 CFM (0.647m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
25.6dB(A)
Power (Watts)
0.62 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.051A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,72000 Kč174,72 Kč
10144,55000 Kč1 445,50 Kč
25132,83400 Kč3 320,85 Kč
50124,32140 Kč6 216,07 Kč
100116,18550 Kč11 618,55 Kč
300114,98563 Kč34 495,69 Kč
Manufacturers Standard Package
Unit Price without VAT:174,72000 Kč
Unit Price with VAT:211,41120 Kč