




MF60101V1-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-1854-ND |
Manufacturer | |
Manufacturer Product Number | MF60101V1-1000U-F99 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 16.3 CFM (0.456m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF60101V1-1000U-F99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 16.3 CFM (0.456m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 28.5dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.108A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 149,06500 Kč | 1 490,65 Kč |
| 25 | 136,06720 Kč | 3 401,68 Kč |
| 50 | 126,71880 Kč | 6 335,94 Kč |
| 200 | 113,28420 Kč | 22 656,84 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |











