Similar
Similar

MF50201V1-1B00U-A99 | |
|---|---|
DigiKey Part Number | 259-MF50201V1-1B00U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF50201V1-1B00U-A99 |
Description | FAN BLOWER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan |
Datasheet | Datasheet |
EDA/CAD Models | MF50201V1-1B00U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | - | |
Features | - | |
Noise | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 221,38193 Kč | 33 207,29 Kč |
| Unit Price without VAT: | 221,38193 Kč |
|---|---|
| Unit Price with VAT: | 267,87214 Kč |



