MF50151V1-1000U-G99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF50151V1-1000U-G99
MF50151V1-1000U-G99
MF50151V1-1000U-G99
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MF50151V1-1000U-G99

DigiKey Part Number
259-1852-ND
Manufacturer
Manufacturer Product Number
MF50151V1-1000U-G99
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 17.0 CFM (0.476m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
17.0 CFM (0.476m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
33.0dB(A)
Power (Watts)
870 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.072A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,19000 Kč132,19 Kč
10109,58600 Kč1 095,86 Kč
25100,79600 Kč2 519,90 Kč
5094,37980 Kč4 718,99 Kč
20085,80085 Kč17 160,17 Kč
Manufacturers Standard Package
Unit Price without VAT:132,19000 Kč
Unit Price with VAT:159,94990 Kč