
MF45100V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF45100V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF45100V1-1000U-A99 |
Description | FAN 40X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 12.4 CFM (0.347m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | 0.180 in H2O (45.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.03 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.205A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,40000 Kč | 164,40 Kč |
| 10 | 136,08800 Kč | 1 360,88 Kč |
| 25 | 125,08760 Kč | 3 127,19 Kč |
| 50 | 117,08020 Kč | 5 854,01 Kč |
| 100 | 109,42420 Kč | 10 942,42 Kč |
| 384 | 107,88125 Kč | 41 426,40 Kč |
| Unit Price without VAT: | 164,40000 Kč |
|---|---|
| Unit Price with VAT: | 198,92400 Kč |



