Image for MF30150V1-1000U-H99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF30150V1-1000U-H99

DigiKey Part Number
259-MF30150V1-1000U-H99-ND
Manufacturer
Manufacturer Product Number
MF30150V1-1000U-H99
Description
5VDC FAN 30X15MM PWM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 6.0 CFM (0.168m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF30150V1-1000U-H99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
15.00mm
Air Flow
6.0 CFM (0.168m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, PWM Control
Noise
27.0dB(A)
Power (Watts)
0.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
350156,14111 Kč54 649,39 Kč
Manufacturers Standard Package
Unit Price without VAT:156,14111 Kč
Unit Price with VAT:188,93074 Kč