Similar




ME50151V1-000U-F99 | |
|---|---|
DigiKey Part Number | 259-1742-ND |
Manufacturer | |
Manufacturer Product Number | ME50151V1-000U-F99 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 18.6 CFM (0.521m³/min) 3 Wire Leads |
Category | Noise 40.1dB(A) |
Mfr | Power (Watts) 1.74 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CUR, TUV, UL |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.061 lb (27.67 g) |
Width 15.00mm | Current Rating (Amps) 0.145A |
Air Flow 18.6 CFM (0.521m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF50151VX-1000U-F99 | Sunon Fans | 97 | 259-1853-ND | 170,71000 Kč | Similar |



