KDE1205PFVX.11.MS.A.GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 117
Unit Price: 102,05000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 15.2 CFM (0.426m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 15.2 CFM (0.426m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KDE1205PFVX.11.MS.A.GN

DigiKey Part Number
259-1356-ND
Manufacturer
Manufacturer Product Number
KDE1205PFVX.11.MS.A.GN
Description
FAN AXIAL 50X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Vapo-Bearing™ 15.2 CFM (0.426m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
15.2 CFM (0.426m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
-
Noise
35.0dB(A)
Power (Watts)
2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.044 lb (19.96 g)
Current Rating (Amps)
0.170A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes