



HA60150V3-E03U-A99 | |
|---|---|
DigiKey Part Number | 259-1586-ND |
Manufacturer | |
Manufacturer Product Number | HA60150V3-E03U-A99 |
Description | FAN AXIAL 84.9X15.4MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Round - 84.9mm Dia Vapo-Bearing™ 9.7 CFM (0.272m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 27.8dB(A) |
Mfr | Power (Watts) 260 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Round - 84.9mm Dia | Weight 0.064 lb (29.03 g) |
Width 15.40mm | Current Rating (Amps) 0.051A |
Air Flow 9.7 CFM (0.272m³/min) | Voltage Range 3.5 ~ 5.5VDC |
Static Pressure 0.034 in H2O (8.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 60°C |
Features Auto Restart | Base Product Number |

