



GF92382B1-1000U-SEP | |
|---|---|
DigiKey Part Number | 259-GF92382B1-1000U-SEP-ND |
Manufacturer | |
Manufacturer Product Number | GF92382B1-1000U-SEP |
Description | 24VDC FAN 92X38MM TACH/PWM IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 145.3 CFM (4.07m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92382B1-1000U-SEP Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features PWM Control |
Packaging Box | Noise 60.6dB(A) |
Part Status Active | Power (Watts) 20.4 W |
Voltage - Rated | RPM |
Size / Dimension Square - 92mm L x 92mm H | Termination 4 Wire Leads |
Width 38.00mm | Ingress Protection |
Air Flow 145.3 CFM (4.07m³/min) | Approval Agency CCC, CE, cURus, TUV, UKCA |
Static Pressure 1.200 in H2O (298.9 Pa) | Current Rating (Amps) 0.850A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,10000 Kč | 730,10 Kč |
| 10 | 585,82300 Kč | 5 858,23 Kč |
| 30 | 523,06033 Kč | 15 691,81 Kč |
| 60 | 486,43967 Kč | 29 186,38 Kč |
| Unit Price without VAT: | 730,10000 Kč |
|---|---|
| Unit Price with VAT: | 883,42100 Kč |

