Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 36.3 CFM (1.02m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF60252B2-1000U-SDP

DigiKey Part Number
259-GF60252B2-1000U-SDP-ND
Manufacturer
Manufacturer Product Number
GF60252B2-1000U-SDP
Description
24VDC FAN 60X25MM TACH/PWM GR487
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 36.3 CFM (1.02m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
GF60252B2-1000U-SDP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
36.3 CFM (1.02m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
47.2dB(A)
Power (Watts)
5 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.208A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1577,45000 Kč577,45 Kč
10464,32900 Kč4 643,29 Kč
25422,73160 Kč10 568,29 Kč
90379,70689 Kč34 173,62 Kč
Manufacturers Standard Package
Unit Price without VAT:577,45000 Kč
Unit Price with VAT:698,71450 Kč