



GF60151B9-1E01U-AE9 | |
|---|---|
DigiKey Part Number | 259-GF60151B9-1E01U-AE9-ND |
Manufacturer | |
Manufacturer Product Number | GF60151B9-1E01U-AE9 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 84.9mm Dia Ball 9.8 CFM (0.274m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF60151B9-1E01U-AE9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 84.9mm Dia | |
Width | 15.40mm | |
Air Flow | 9.8 CFM (0.274m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 17.1dB(A) | |
Power (Watts) | 480 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,26000 Kč | 569,26 Kč |
| 10 | 457,75600 Kč | 4 577,56 Kč |
| 25 | 416,75160 Kč | 10 418,79 Kč |
| 50 | 387,63980 Kč | 19 381,99 Kč |
| 100 | 373,97440 Kč | 37 397,44 Kč |
| Unit Price without VAT: | 569,26000 Kč |
|---|---|
| Unit Price with VAT: | 688,80460 Kč |




