



GF40282BX-1000U-SEP | |
|---|---|
DigiKey Part Number | 259-GF40282BX-1000U-SEP-ND |
Manufacturer | |
Manufacturer Product Number | GF40282BX-1000U-SEP |
Description | 24VDC FAN 40X28MM TACH/PWM IP68 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 23.9 CFM (0.669m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF40282BX-1000U-SEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.9 CFM (0.669m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 58.5dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,48000 Kč | 481,48 Kč |
| 10 | 387,77000 Kč | 3 877,70 Kč |
| 25 | 353,15280 Kč | 8 828,82 Kč |
| 50 | 328,52640 Kč | 16 426,32 Kč |
| 150 | 313,37413 Kč | 47 006,12 Kč |
| Unit Price without VAT: | 481,48000 Kč |
|---|---|
| Unit Price with VAT: | 582,59080 Kč |

